Texas Instruments LMV934MA/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV934MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet40 pages12 years ago
Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

element14

DigiKey

Inventory History

3 month trend:
-2.64%

CAD Models

Download Texas Instruments LMV934MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV934MA/NOPB.

Related Parts

Texas InstrumentsLMV934MAX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934MAX
Op Amp Quad Low Power Amplifier R-R I/O 5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Texas InstrumentsLMV934MA
Operational Amplifier, Quad, 1.5 Mhz, 4, 0.42 V/ S, 1.8V To 5V, Soic, 14 Rohs Compliant: Yes
MicrochipMCP6074-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6074T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV934MA/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125
OP AMP RRIO 1.8V QUAD, SOIC14, 934; Case style:SOIC; Base number:934; Pins, No. of:14
ROHS3Compliant EAR99 LMV934 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.05muA 1mV 1500kHz
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5500uV Offset-Max, BICMOS, PDSO14
General Purpose Op Amp, 116μA (x2 Ch), 420mV/μs, 50nV/rtHz, 1.5MHz, Shutdown, Rail-to-Rail, 100mA, 4-Ch, 4-Pin, 5.5V, 1mV, 14nA, SOIC-14, SMD, 8.64mm × 3.91mm × 1.45mm
IC, OP-AMP, 1.5MHZ, 0.42V/µs, SOIC-14; O; IC, OP-AMP, 1.5MHZ, 0.42V/ us, SOIC-14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV934MANOPB