What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TS1854ID

1.8V Input/output Rail to Rail Low Power Operational Amplifiers | IC Opamp Gp 4 Circuit 14SO

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1854ID.

IHS

Datasheet24 pages20 years ago

STMicroelectronics

iiiC

DigiKey

CAD Models

Download STMicroelectronics TS1854ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
Stock
130,436
305,807
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
630 kHz
650 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

MicrochipMCP6064-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
STMicroelectronicsTS1874IDT
Operational Amplifier, 14 Func, 6000uV Offset-Max, BICMOS, PDSO4
MicrochipMCP6044-I/SL
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6244-E/SL
MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
STMicroelectronicsTSV324IDT
ROHS3Compliant EAR99 TSV324 Tin (Sn) op amp amplifier circuit 8.75mm 0.15muA 3/5V 1300kHz

Descriptions

Descriptions of STMicroelectronics TS1854ID provided by its distributors.

1.8V INPUT/OUTPUT RAIL TO RAIL LOW POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SO
Operational Amplifier, 14 Func, 3000uV Offset-Max, BIPolar, PDSO4
1.8V min. voltage supply, micropower
OP Amp Quad GP R-R I/O 6V 14-Pin SO Tube
ROHS3Compliant EAR99 TS1854 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 0.055muA 3mV 600kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics