Microchip MCP6064-E/SL

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
$ 1.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6064-E/SL.

LKR

Datasheet40 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+102%

CAD Models

Download Microchip MCP6064-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.708
$ 4.18
Stock
136,300
172,873
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
730 kHz
730 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
60 µA
-

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6074-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6074T-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
QUAD GENERAL PURPOSE MICROPOWER, RRIO OPERATIONAL AMPLIFIER Operational Amplifier
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14

Descriptions

Descriptions of Microchip MCP6064-E/SL provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MCP6064 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Microchip Precision Op Amp, 4-Channel, SOIC Package, Single Supply, SMD, 14-Pin
MICROCHIP MCP6064-E/SL, QUAD OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14
730KHz 4 1.8V ~ 6V 0.25 V/us General Purpose SOIC-14_150mil Precision OpAmps ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6064-E/SL.
  • MCP6064-ESL
  • MCP6064E/SL
  • MCP6064ESL