STMicroelectronics TN2540-600G

Silicon Controlled Rectifier, 25A I(T)RMS, 25mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN2540-600G.

ODG (Origin Data Global)

Datasheet11 pages13 years ago

IHS

Farnell

iiiC

CAD Models

Download STMicroelectronics TN2540-600G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.182
Stock
97,103
128,854
Authorized Distributors
1
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
50 mA
50 mA
Leakage Current
5 µA
4 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
300 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-09-07
LTD Date2012-03-07

Descriptions

Descriptions of STMicroelectronics TN2540-600G provided by its distributors.

Silicon Controlled Rectifier, 25A I(T)RMS, 25mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
SCR 25A 40MA 600V D2PAK
SCRs 25 Amp 600 Volt
Standard 25 A SCRs
THYRISTOR TRIAC
SCR 25A 0.04A 600V D2PAK; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:40mA; On State RMS Current IT(rms):25A; Gate Trigger Voltage Max Vgt:1.3V; SVHC:No SVHC (20-Jun-2011); Current Itsm:314A; Package / Case:D2-PAK; Termination Type:SMD; Thyristor Type:SCR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2540600G