STMicroelectronics TDA2030V

Audio Amp Speaker 1-CH Mono 18W Class-AB 5-Pin (5+Tab) PENTAWATT Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2030V.

IHS

Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Verical

Future Electronics

Jameco

CAD Models

Download STMicroelectronics TDA2030V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.97
Stock
77,426
66,588
Authorized Distributors
0
3
Case/Package
TO-220
-
Number of Pins
5
-
-3db Bandwidth
-
-
Bandwidth
15 kHz
15 kHz
Gain
30 dB
30 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1
Max Power Dissipation
20 W
20 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1990-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-11
LTD Date2011-01-11

Descriptions

Descriptions of STMicroelectronics TDA2030V provided by its distributors.

Audio Amp Speaker 1-CH Mono 18W Class-AB 5-Pin (5+Tab) PENTAWATT Tube
14W Hi-Fi AUDIO AMPLIFIER | IC AMP AUDIO 18W HIFI PENTAWATT5
Audio Amplifier, 18W, 1 Channel(s), 1 Func, PZFM5
Audio Integrated Circuits 14W Hi-Fi Audio Amp
AMP, AUDIO, 14W, 2030, PENTAWATT-5
AMP, AUDIO, 14W, 2030, PENTAWATT-5; Amplifier Class:AB; No. of Channels:1; Output Power:14W; Supply Voltage Range:± 6V to ± 18V; THD + N:0.1% @ 8W, 8ohm, VDD=14V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +150°C; Amplifier Case Style:TO-220; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Power; Audio Power Amplifier Type:Class AB; Bandwidth:140kHz; Base Number:2030; Device Marking:TDA2030V; IC Generic Number:2030; Input Offset Voltage Max:20mV; Load Impedance Min:4ohm; Logic Function Number:2030; No. of Amplifiers:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Hi-Fi; Output Power Pout:14W; Package / Case:Pentawatt; Power Rating RMS:14W; Supply Voltage + Nom:14V; Supply Voltage Max:36V; Supply Voltage Min:12V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA-2030V
  • TDA2030V.