STMicroelectronics TD350ETR

TD350 Series 26 V 5 mA Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TD350ETR.

HQonline

Datasheet18 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics TD350ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 3.084
Stock
284,696
133,117
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2.3 A
2.3 A
Rise Time
175 ns
130 ns
Fall Time
90 ns
75 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
26 V
26 V
Max Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of STMicroelectronics TD350ETR provided by its distributors.

TD350 Series 26 V 5 mA Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
Advanced IGBT/MOSFET driver, -40°C to 125°C, Industrial, SO-14, RoHS
STMicroelectronics SCT
Driver 5V 2.3A 2-OUT High Side Inv 14-Pin SOIC T/R
STMicroelectronics 14-Pin MOSFET Driver, 26V, SO Package
High Side 1.5A 12V~26V 2.3A SOP-14 Gate Drive ICs ROHS
Half Bridge Based IGBT/MOSFET Driver, 2.3A, PDSO14
MOSFET/IGBT DRIVER, HIGH SIDE, SOIC-14;
IC, 32BIT MPU, 250MHZ, TBGA-352 - More Details
Tape & Reel (TR) TD350 High-Side ACTIVE (Last Updated: 7months ago) gate driver 175ns -40C~150C TJ 1.5A 2.3A 500mW
MOSFET/IGBT DRIVER, HIGH SIDE, SOIC-14; Driver Configuration: High Side; Peak Output Current: 2.3A; Supply Voltage Min: -; Supply Voltage Max: 26V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 600ns; Output Delay: 620ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics