STMicroelectronics T74LS157M1

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource TechnologyT74LS157M1429
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS157M1.

IHS

Datasheet9 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.606
$ 0.606
Stock
429
262,548
262,548
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
2
8
8
Number of Outputs
1
4
4
Number of Circuits
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-400 µA
-400 µA
Supply Type
-
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS157M1 provided by its distributors.

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics