STMicroelectronics T410-800B

4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T410-800B.

STMicroelectronics

Datasheet15 pages13 years ago

Farnell

CAD Models

Download STMicroelectronics T410-800B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
Stock
218,067
788,929
Authorized Distributors
1
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
110 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
15 mA
15 mA
Leakage Current
10 µA
5 µA
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Max RMS Current
-
4 A
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-29
LTD Date2010-01-29

Descriptions

Descriptions of STMicroelectronics T410-800B provided by its distributors.

4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS
4A TRIACS | TRIAC SENS GATE 800V 4A DPAK
TRIAC 4A 10MA 800V DPAK
Triacs 4.0 Amp 800 Volt
TRIAC 4A 0.01A 800V DPAK; Peak Repetitive Off-State Voltage, Vdrm:800V; RMS Current It:4A; Current Itsm @ 50Hz:30A; Case Style:DPAK; Current Itsm @ 60Hz:31A; Gate Trigger Current, Igt, (Q1), t2+g+:10mA; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T410-800B.