STMicroelectronics T405-600B-TR

T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T405-600B-TR.

IHS

Datasheet15 pages13 years ago

Components Direct

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
+40.63%

CAD Models

Download STMicroelectronics T405-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.28
Stock
2,622,065
1,991,082
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
5 µA
10 µA
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Max RMS Current
4 A
4 A
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T405-600B-TR provided by its distributors.

T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252
4 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS
STMicroelectronics T405-600B-TR TRIAC 600V 4A tape on reel
Triac, 600 V, 4 A, TO-252 (DPAK), 1.3 V, 30 A, 10 mA
Thyristor TRIAC 600V 31A 3-Pin(2+Tab) DPAK T/R
Avnet Japan
5mA 4A 1.56V 30A,31A 600V 5¦ÌA 1.3V DPAK,TO-252,TO-252-3 2.63mm
TRIAC, 600V, 4A, TO-252-3 ROHS COMPLIANT: YES
10mA 5mA 600V DPAK Thyristors (SCR)/Modules ROHS
5mA 4A -High Speed TO-252 TRIACs ROHS
Peak Repetitive Off-State Voltage (Vdrm) V = 600 / ON State RMS Current (It(rms)) A = 4 / Gate Trigger Current (Igt) mA = 10 / Current It(av) A = 4 / Gate Trigger Voltage (Vgt) V = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = Side-by-Side Mount / Packaging = Tape & Reel / Resistance mOhm = 120

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T405-600BTR
  • T405600BTR