STMicroelectronics T2535-800G-TR

50mA 35mA 800V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T2535-800G-TR.

Newark

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+26.46%

CAD Models

Download STMicroelectronics T2535-800G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.448
Stock
296,953
133,563
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
3 mA
3 mA
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T2535-800G-TR provided by its distributors.

50mA 35mA 800V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
Triac, 800 V, 25 A, TO-263 (D2PAK), 1.3 V, 250 A, 50 mA
Triac Housing type: D2PAK Type: Snubberless Conducting-state current: 25 A Ignition voltage: 1.3 V Periodic peak voltage: 800 V
TRIAC, 800V, 25A, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):25A; Triac Case Style:TO-263; Gate Trigger Current Max (QI), Igt:35mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics