STMicroelectronics T1010H-6G

Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK Tube
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1010H-6G.

Factory Futures

Datasheet10 pages20 years ago

TME

CAD Models

Download STMicroelectronics T1010H-6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.539
Stock
147,356
57,749
Authorized Distributors
2
3
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
25 mA
25 mA
Leakage Current
-
-
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Max RMS Current
10 A
10 A
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1010H-6G provided by its distributors.

Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK Tube
TRIAC SENS GATE 600V 10A D2PAK
High-temperature 10A sensitive gate Triacs
10 A - 600 V - 150 °C logic level H-series Triacs, Tube
STMicroelectronics SCT
10mA 10A 100A,105A 600V 1V D2PAK
TRIAC, 600V V(DRM), 10A I(T)RMS
Thyristor |Stmicroelectronics T1010H-6G

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1010H6G