Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW43NM60N

N-channel 600V - 0.075Y - 35A - TO-247 second generation MDmesh™ Power MOSFET
$ 8.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW43NM60N.

IHS

Datasheet12 pages19 years ago

Newark

Components Direct

iiiC

Alternate Parts

Price @ 1000
$ 8.15
$ 2.42
Stock
183,111
337,059
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
35 A
34 A
Threshold Voltage
-
-
Rds On Max
88 mΩ
88 mΩ
Gate to Source Voltage (Vgs)
30 V
25 V
Power Dissipation
255 W
-
Input Capacitance
4.2 nF
2.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-06-29
LTD Date2018-12-29

Related Parts

STMicroelectronicsSTW47NM60ND
Trans MOSFET N-CH 600V 35A Automotive 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW48NM60N
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
MOSFET N-CH 600V 37.9A TO247-3 N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 650V 43.3A TO247-3 N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of STMicroelectronics STW43NM60N provided by its distributors.

N-channel 600V - 0.075Y - 35A - TO-247 second generation MDmesh™ Power MOSFET
MOSFET Transistor, N Channel, 17.5 A, 600 V, 75 mohm, 10 V, 3 V
N-CHANNEL 600 V-0.075 OHM-35 A-TO-247 SECOND GENERATION MDMESH POWER MOSFET Power Field-Effect Transistor, 35A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N CH, 600V, 35A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:17.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):75mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:255W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:35A; Package / Case:TO-247; Power Dissipation Pd:255W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics