STMicroelectronics STW40N60M2

N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-247 package
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW40N60M2.

Newark

Datasheet21 pages13 years ago

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
+5.76%

CAD Models

Download STMicroelectronics STW40N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW36NM60ND
Power Field-Effect Transistor, 29A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTWA48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW40N60M2 provided by its distributors.

N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-247 package
N-Channel 600 V 0.088 Ohm Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 600V 34A 3-Pin(3+Tab) TO-247 Tube
MOSFET 250W(Tc) 25V 4V@250µA 57nC@10V N-Ch 600V 88mΩ@17A,10V 34A 2.5nF@100V TO-247-3 TH 24.45mm H
场效应管, MOSFET, N沟道, 600V, 34A, 150度 C, 250W;
MOSFET, N-CH, 600V, 34A, 150DEG C, 250W;
Power MOSFETs, 600V, 34A, TO-247, Tube
STMicroelectronics SCT
|Stmicroelectronics STW40N60M2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics