STMicroelectronics STTH12010TV1

STMicroelectronics Rectifier Diode, 60A, 1000V, Panel Mount, ISOTOP Package, 4-Pin
$ 18.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH12010TV1.

TME

Datasheet8 pages15 years ago

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+15.08%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH6110TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier Diode 60A 600V Panel Mount ISOTOP 4-Pin
STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
Vishay 3-Phase Bridge Rectifier, 75A, 1600V, 8-Pin, MT PB, Panel Mount
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics STTH12010TV1 provided by its distributors.

STMicroelectronics Rectifier Diode, 60A, 1000V, Panel Mount, ISOTOP Package, 4-Pin
STTH12010TV1, FAST RECOVERY RECTIFIER DIODE, SWITCHING 60 A MAX, 1000 V 115 NS D
Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon
DIODE, ULTRAFAST, 2X60A, 1000V; Voltage, Vrrm:1000V; Current, If av:60A; Voltage, Vf max:1.3V; Configuration, Module:Dual; Termination Type:Screw; Case style:ISOTOP; Current, If Vf:60A; Current, Ifs max:400A; Temperature, Tj max:150°C; Current, Ifsm:400A; Current, Ir max:20µA; Time, trr max:49ns; Voltage, Vr max:1000V; Voltage, forward at If:1.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 12010TV1