STMicroelectronics STTH60RQ06WY

Rectifier Diode Switching 600V 60A 65ns Automotive 2-Pin(2+Tab) DO-247 Tube
$ 1.821
Production

Price and Stock

Inventory History

3 month trend:
-2.34%

CAD Models

Download STMicroelectronics STTH60RQ06WY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.821
$ 2.171
Stock
434,919
1,376,580
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
2.95 V
2.95 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
65 ns
65 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STTH60RQ06WY provided by its distributors.

Rectifier Diode Switching 600V 60A 65ns Automotive 2-Pin(2+Tab) DO-247 Tube
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, DO-247
STTH60 Series 600 V 60A Standard General Purpose Diode DO-247-2
Ultra-Fast Recovery Rectifier 60A 2-Pin DO-247 Tube
Automotive-grade ultrafast diode, 600V, 60A, Tube
STMicroelectronics SCT
Automotive 600 V, 60 A Soft Ultrafast Diode
Ciiva
Rectifiers DFD THYR TRIAC & RECTIFIER
600V 425A 65ns 80¦ÌA 60A DO-247
AUTOMOTIVE TURBO 2 ULTRAFAST HIG
DO247 ULTRAFAST BIPOLAR RECTIF
Rectifier, Single, 60A, 600V, Do-247; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):60A; Diode Configuration:Single; Forward Voltage Vf Max:2.95V; Reverse Recovery Time Trr Max:65Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH60RQ06WY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH60RQ06WY.