What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-ETU1506S-M3

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-ETU1506S-M3.

IHS

Datasheet8 pages4 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.968
$ 0.96
$ 0.96
Stock
111,143
179,824
179,824
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
1.9 V
2.45 V
2.45 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
15 A
15 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
47 ns
36 ns
36 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
Diode Switching 600V 15A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH806G-TR
Rectifier Diode Switching 600V 8A 35ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay VS-ETU1506S-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB
Diode Switching 600V 15A 3-Pin(2+Tab) D2PAK Tube
Diode FRED Pt 600V 15A 24ns D2PAK
1.35V@15A 10nA@600V 40ns Single 15A -65¡Í~+175¡Í@(Tj) 600V D2PAK Diodes - Fast Recovery Rectifiers ROHS
DIODE GEN PURP 600V 15A TO263AB
Vishay , 15A, 600V, , D2PAK (TO-263), 3
DIODE STANDARD 600V 15A TO263AB
FREDS - D2PAKG2-15A,600V,LOW V
Rectifiers 15A 600V Ultrafast 40ns
DIODE, UFAST REC, 600V, 15A, TO263AB; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:1.9V; Reverse Recovery Time trr Max:47ns; Forward Surge Current Ifsm Max:160A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-263AB; No. of Pins:3; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSETU1506SM3