Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH3002CG-TR

Rectifier Diode Switching 200V 30A 22ns 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY GP 200V 15A D2PAK
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3002CG-TR.

HQonline

Datasheet11 pages20 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-44.68%

CAD Models

Download STMicroelectronics STTH3002CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.191
Stock
350,812
181,746
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
840 mV
840 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
22 ns
22 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH2002CG-TR
STTH2002 Series Dual 15 A 0.78 V 27 ns Ultrafast Diode Surface Mount - D2PAK
STMicroelectronicsSTTH2002CG
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
DIODE GEN PURP 600V 15A D2PAK / Diode Standard 600 V 15A Surface Mount TO-263AB (D²PAK)
Diodes Inc.SBR30A100CTB-13
Rectifier Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10200CTB-13-G
Rectifier Diode Super Barrier Rectifier 200V 10A 20ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STTH3002CG-TR provided by its distributors.

Rectifier Diode Switching 200V 30A 22ns 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY GP 200V 15A D2PAK
STTH16R04 Series 200 V 15 A (x2) 22 ns SMT Ultrafast Diode - TO-263
Fast / Ultrafast Diode, 200 V, 30 A, Dual Common Cathode, 1.18 V, 22 ns, 180 A
Ultrafast Rectifier, 200V, 30A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
RECTIFIER, DUAL, 30A, 200V, TO-263; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.18V; Reverse Recovery Time trr Max: 22ns; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH3002CGTR