STMicroelectronics STTH1602CG-TR

Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1602CG-TR.

HQonline

Datasheet12 pages13 years ago

Newark

STMicroelectronics

DigiKey

Inventory History

3 month trend:
+44.51%

CAD Models

Download STMicroelectronics STTH1602CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTTH1002CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
STMicroelectronicsSTTH1302CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 6.5A, 200V V(RRM), Silicon
STMicroelectronicsSTTH2002CG-TR
STTH2002 Series Dual 15 A 0.78 V 27 ns Ultrafast Diode Surface Mount - D2PAK
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.SBR20A200CTB-13
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10200CTB-13-G
Rectifier Diode Super Barrier Rectifier 200V 10A 20ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STTH1602CG-TR provided by its distributors.

Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
STTH1602CG-TR, Dual SMT Switching Diode, Common Cathode,200V 20A,26ns,3-Pin D2PAK
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
Dual Common Cathode Diode 200V 80A 26ns 6μA 10A D2PAK SMD 4.6mm H
Ultrafast Rectifier, 200V, 16A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, ULTRAFAST, 20A, 200V, TO-263-3; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 26ns; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: STTH1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Ultrafast Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1602CG-TR.