STMicroelectronics STTH12R06FP

Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH12R06FP.

Components Direct

Datasheet11 pages16 years ago

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+36.26%

CAD Models

Download STMicroelectronics STTH12R06FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.607
$ 0.607
Stock
579,570
631,240
631,240
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.8 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
12 A
12 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
45 ns
45 ns
45 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH15R06D
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15R06FP
STMicroelectronics Rectifier Diode, 15A, 600V, TH, TO-220FPAC, 2-Pin
STMicroelectronicsSTTH8R06DIRG
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STTH12R06FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
STTH12R06 Series 600 V 12 A Ultrafast High Voltage Rectifier - TO-220FPAC
STMicroelectronics Rectifier Diode, 12A, 600V, TH, TO-220FPAC, 2-Pin
Rectifier Diode Switching 600V 12A 45ns 2-Pin(2+Tab) TO-220FPAC Tube
Ultrafast Rectifier, 600V, 12A, TO-220FPAC, RoHS, Tube
STMicroelectronics SCT
DIODE, ULTRAFAST, 2X5A; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 12A; Diode Configuration: Single; Forward Voltage VF Max: 2.9V; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics