Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RHRP1560

onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
$ 0.804
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRP1560.

Farnell

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

Upverter

IHS

Factory Futures

Future Electronics

Inventory History

3 month trend:
-76.58%

CAD Models

Download onsemi RHRP1560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-12
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
onsemiRHRP860
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi RHRP1560 provided by its distributors.

onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
RHRP Series 600 V 100 uA Through Hole Single Ultra Fast Rectifier - TO-220-2
Diode Switching 600V 15A 2-Pin (2+Tab) TO-220AC Rail
2.1V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diodes & Bridges; RHRP1560; ON SEMICONDUCTOR; 100 µA; 200 A; 1.7 V; 15 A
DIODE, SOFT RECOVERY, 15A; Diode Type:Soft Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:2.1V; Reverse Recovery Time trr Max:40ns; Forward Surge Current Ifsm Max:200A; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifrm:30A; Current Ifsm:200A; Forward Voltage:2.1V; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Reverse Recovery Time trr Typ:35ns; Termination Type:Through Hole
The RHRP1560 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRP 1560
  • RHRP1560.