Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH15R06FP

STMicroelectronics Rectifier Diode, 15A, 600V, TH, TO-220FPAC, 2-Pin
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH15R06FP.

Components Direct

Datasheet9 pages15 years ago

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+8.67%

CAD Models

Download STMicroelectronics STTH15R06FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH12R06DIRG
STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC
STMicroelectronicsSTTH12R06FP
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STTH15R06FP provided by its distributors.

STMicroelectronics Rectifier Diode, 15A, 600V, TH, TO-220FPAC, 2-Pin
Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2
STTH15R06FP, SWITCHING DIODE, 600V 15A, 50NS, 2-PIN TO-220FPAC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
Ultrafast Rectifier, 600V, 15A, TO-220FPAC, RoHS, Tube
STMicroelectronics SCT
Diode, Ultra-Fast 15A 600V; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Diode Configuration:Single; Forward Voltage VF Max:2.9V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Ma
DIODE, ULTRAFAST, 15A, 600V; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:15A; Current, Ifsm:30A; Voltage, Vf Max:2.9V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220FP; No. of Pins:2; Current, If Vf:15A; Current, Ifs Max:30A; Forward Voltage:1.8V; Pin Configuration:1K,2A; Temperature, Current:25°C; Time, trr Max:50ns; Current, Ir Max:0.06mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics