onsemi ISL9R1560P2

onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
$ 0.872
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R1560P2.

IHS

Datasheet10 pages6 years ago
Datasheet10 pages23 years ago

Upverter

Factory Futures

onsemi

element14 APAC

Inventory History

3 month trend:
-1.92%

CAD Models

Download onsemi ISL9R1560P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

DIODE, RECTIFIER, HYPERFAST, VR 600V, IF 15A, PKG TO-220 FULL-PAK, CONFIG SINGLE
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi ISL9R1560P2 provided by its distributors.

onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
ISL Series Single 600 V 15 A 30 ns Through Mount Stealth Diode - TO-220AC
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Rail
15A Single 100Ã×A@600V 600V 1.8V@15A TO-220AC-2L Diodes - General Purpose ROHS
DIODE, FAST, 15A, 600V, TO-220; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:2.2V; Reverse Recovery Time trr Max:40ns; Forward Surge Current Ifsm Max:200A; Diode Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifrm:30A; Current Ifsm:200A; Forward Voltage:2.2V; Junction Temperature Tj Max:175°C; Package / Case:TO-220; Reverse Recovery Time trr Typ:30ns; Termination Type:Through Hole
The ISL9R1560P2 is a STEALTH™ diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (IRR) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications. The low IRR and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9R1560P2.