STMicroelectronics STTH8R06DIRG

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8R06DIRG.

Newark

Datasheet16 pages13 years ago

IHS

Nu Horizons

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.87%

CAD Models

Download STMicroelectronics STTH8R06DIRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.5
$ 0.5
Stock
448,305
435,633
435,633
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.8 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
45 ns
45 ns
45 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH8R06FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH12R06DIRG
STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH8R06DIRG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 8A 45ns 2-Pin(2+Tab) TO-220AC Tube
STTH8R06 Series Turbo 2 8 A 2.9 V 45 ns Ultrafast Rectifier - TO-220AC
STMicroelectronics Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Fast/Ultrafast Diode, 600V, 8A, Single; |Stmicroelectronics STTH8R06DIRG.
Ultrafast Rectifier, 600V, 8A, TO-220AC Ins, RoHS, Tube
STMicroelectronics SCT
DIODE, FAST, 8A, 600V, TO-220AC-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 2.9V; Reverse Recovery Time trr Max: 45ns; Forward Surge Current I

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH8R06DIRG.