STMicroelectronics STTH12R06DIRG

STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH12R06DIRG.

element14 APAC

Datasheet11 pages16 years ago

Future Electronics

DigiKey

Farnell

Inventory History

3 month trend:
+11.11%

CAD Models

Download STMicroelectronics STTH12R06DIRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.678
$ 0.678
Stock
639,652
328,595
328,595
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.8 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
12 A
12 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
45 ns
45 ns
45 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH15R06D
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15R06FP
STMicroelectronics Rectifier Diode, 15A, 600V, TH, TO-220FPAC, 2-Pin
STMicroelectronicsSTTH8R06DIRG
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STTH12R06DIRG provided by its distributors.

STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC
STMicroelectronics Rectifier Diode, 12A, 600V, TH, TO-220AC, 2-Pin
Rectifier Diode Switching 600V 12A 45ns 2-Pin(2+Tab) TO-220AC Tube
Fast / Ultrafast Diode, 600 V, 12 A, Single, 2.9 V, 25 ns, 100 A, TO-220AC
Rectifier Diode 600V 12A 25ns TO-220ACINS
2.9V@12A 45ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
DIODE, RECTIFIER ULTRAFAST, 12A TO220; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 12A; Diode Configuration: Single; Forward Voltage VF Max: 2.9V; Reverse Recovery Time trr Max: 25ns; Forward Surge Curr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH12R06DIRG.