STMicroelectronics STPS20S100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20S100CT.

Future Electronics

Datasheet9 pages16 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-17.68%

CAD Models

Download STMicroelectronics STPS20S100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.375
$ 0.375
Stock
550,612
947,988
947,988
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
610 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
-
-
Max Reverse Leakage Current
3.5 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS20H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS1545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CT
Rectifier Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20S100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STPS20S100C Series 100 V 10 A Flange Mount Power Schottky Rectifier - TO-220AB
Rectifier Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
100V Dual Common Cathode 850mV@10A 10A TO-220 Schottky Barrier Diodes (SBD) ROHS
Dual Common Cathode Diode 100V 180A 3.5μA 10A TO-220 TH 9.15mm H
SCHOTTKY RECT, DUAL, 100V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 940

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20S-100CT