Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS60150CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS60150CT.

Factory Futures

Datasheet6 pages21 years ago

HQonline

Nu Horizons

Inventory History

3 month trend:
-83.68%

CAD Models

Download STMicroelectronics STPS60150CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 0.624
$ 0.624
Stock
343,430
1,123,296
1,123,296
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
760 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
15 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS60170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 170V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30120CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R / DIODE SCHOTTKY 100V 30A TO263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS60150CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB
STPS60150CT, Dual Schottky Diode, Common Cathode, 150V 30A, 3-Pin TO-220AB
STPS60150C Series Dual 150 V 270 A Through Hole Schottky Rectifier - TO-220-3
150V 270A 15μA 30A doublecommoncathode TO-220 Through hole mounting 9.15mm(height)
150V 1 pair of common cathodes 970mV@60A 30A TO-220AB Schottky Diodes ROHS
SCHOTTKY RECT, DUAL, 150V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 60A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 1.0

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS60150CT.