STMicroelectronics STPS20170CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20170CT.

Arrow Electronics

Datasheet8 pages21 years ago

STMicroelectronics

HQonline

DigiKey

iiiC

Inventory History

3 month trend:
+330%

CAD Models

Download STMicroelectronics STPS20170CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.453
Stock
372,779
404,940
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
-
Max Reverse Leakage Current
15 µA
15 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-03-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30120CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CTY
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20170CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB
STPS20170CT, Dual Schottky Diode, Common Cathode, 170V 20A, 3-Pin TO-220AB
STPS20170 Series 170 V 20 A Through Hole Power Schottky Rectifier - TO-220-3
170V 180A 15μA 10A doublecommoncathode TO-220 Through hole mounting 9.15mm(height)
S-Diode 170V 20A 0.75V TO220-2
DIODE, SCHOTTKY, 2X10A, 170V; Diode type:High Voltage, Dual common K; Voltage, Vrrm:170V; Current, If av:10A; Current, Ifsm:180A; Voltage, Vf max:0.9V; Temperature, Tj max:175°C; Termination Type:Through Hole; Case style:TO-220; Case style, alternate:SOT-78B; Current, If Vf:10A; Current, Ifs max:180A; Current, forward If:10A; Voltage, forward at If:0.9V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics