STMicroelectronics STPS30120CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30120CT.

IHS

Datasheet11 pages8 years ago

Farnell

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-32.19%

CAD Models

Download STMicroelectronics STPS30120CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 1.31
Stock
354,265
152,565
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Forward Voltage
610 mV
1.02 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
15 A
Max Reverse Leakage Current
15 µA
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-02-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20170CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20120CT
Rectifier Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 120V TO220
STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30120CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube
120V 180A 15μA 15A doublecommoncathode TO-220 Through hole mounting 9.15mm(height)
15 A 120 V SILICON RECTIFIER DIODE TO-220AB
120V 1 pair of common cathodes 920mV@15A 15A TO-220AB-3 Schottky Diodes ROHS
SCHOTTKY RECT, DUAL, 120V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 1.0

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics