STMicroelectronics STPS5L60SFY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277A
$ 0.296
Production

Price and Stock

Inventory History

3 month trend:
-57.24%

CAD Models

Download STMicroelectronics STPS5L60SFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.256
Stock
778,914
173,865
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
510 mV
510 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STPS5L60SFY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277A
Diode Schottky 60V 5A 3-Pin(2+Tab) PSMC T/R Automotive AEC-Q101
Schottky Rectifier, 60 V, 5 A, Single, TO-277A, 3 Pins, 510 mV
Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier
Ciiva
Diode Schottky 60V 5A 3-Pin TO-277A T/R
Avnet Japan
AUTOMOTIVE GRADE 60V LOWVF POWER
SCHOTTKY RECT, SINGLE, 5A, 60V, TO-277A; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: TO-277A; No. of Pins: 3Pins; Forward Voltage VF Max: 510mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics