
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STPS30M60SG-TR | 5,000 | 1K | 6d | ||||||||
| Newark | STPS30M60SG-TR | 1,030 | 1 | Cut Tape | ||||||||
| TME | STPS30M60SG-TR | 817 | 1 | 11h | ||||||||
| DigiKey | 497-12322-1-ND | 11,383 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | STPS30M60SG-TR | 0 | 5 | Bulk | 2h |
Download datasheets and manufacturer documentation for STMicroelectronics STPS30M60SG-TR.
Download STMicroelectronics STPS30M60SG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics STPS30M60SG-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STPS30M60SG-TR.