STMicroelectronics STPS20SM120ST

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM120ST.

IHS

Datasheet11 pages7 years ago

STMicroelectronics

Inventory History

3 month trend:
-5.90%

CAD Models

Download STMicroelectronics STPS20SM120ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.672
Stock
262,306
52,739
Authorized Distributors
5
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1002CFP
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD20H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CTFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR2045CT
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.MBR20100CT-G1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20SM120ST provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
STPS20 Series 120 V 20 A Through Hole Power Schottky Rectifier - TO-220AB
S-Diode 120V 20A N-ISOL TO220AB
120V 220A 210μA 20A Freestanding TO-220 Through hole mounting
Schottky Diodes & Rectifiers DFD THYR TRIAC & RECTIFIER
120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier
Ciiva
Rectifier |Stmicroelectronics STPS20SM120ST
DIODE SCHOTTKY 170V 1A TO220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics