STMicroelectronics FERD20H100STS

Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD20H100STS.

IHS

Datasheet16 pages6 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-2.58%

CAD Models

Download STMicroelectronics FERD20H100STS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.512
Stock
448,011
274,345
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
655 mV
620 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20SM120SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Diodes Inc.SBRT30A60CT
Rectifier Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR3060CT
Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR2040CTFP
Diode Super Barrier Rectifier 40V 20A Automotive 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 80V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics FERD20H100STS provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode 100V 20A 3-Pin(3+Tab) TO-220AB Tube
100 V field-effect rectifier diode
Diode, Single, 100V, 20A, To-220Ab; |Stmicroelectronics FERD20H100STS
100V 250A 140μA 20A Freestanding TO-220 Through hole mounting
20A 100V 705mV@20A TO-220 Diodes - General Purpose ROHS
DIODE GEN PURP 100V 20A TO220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics