Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MBR20100CT-G1

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR20100CT-G1.

IHS

Datasheet8 pages6 years ago
Datasheet10 pages15 years ago

Upverter

Inventory History

3 month trend:
-43.63%

CAD Models

Download Diodes Inc. MBR20100CT-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.362
$ 0.362
Stock
889,170
1,292,122
1,292,122
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
850 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
100 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSTPS15M80CFP
Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
STMicroelectronicsSTTH1002CFP
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CTFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR2045CT
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR20E100CT
Rectifier Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. MBR20100CT-G1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-220, 3 Pins, 850 mV
MBR20100C Series Dual 150 A 100 V Through Hole Schottky Rectifier - TO-220-3
100V 1 pair of common cathodes 840mV@10A 10A TO-220-3 Schottky Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated