STMicroelectronics STPS20SM120STN

Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM120STN.

IHS

Datasheet14 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS20SM120STN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.446
Stock
50,734
274,561
Authorized Distributors
2
5
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20120D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-220 Rail

Descriptions

Descriptions of STMicroelectronics STPS20SM120STN provided by its distributors.

Rectifier Diode, Single, 120 V, 20 A, 890 Mv, 220 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 20A, 120V ,POWERFLAT; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 20A; Forward Voltage VF Max: 890mV; Forward Surge Current Ifsm Max: 220A; Operating Temper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics