STMicroelectronics STPS40170CG-TR

Rectifier Diode Schottky 170V 40A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 170V D2PAK
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40170CG-TR.

STMicroelectronics

Datasheet8 pages21 years ago

LCSC

DigiKey

Inventory History

3 month trend:
+0.33%

CAD Models

Download STMicroelectronics STPS40170CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS40150CG-TR
STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20M80CG-TR
Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 905 Mv, 220 A, 175 C Rohs Compliant: Yes
STMicroelectronicsSTPS40150CG
STPS40150CG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 40A, 3-PIN D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R
DIODE GEN PURP 600V 15A D2PAK / Diode Standard 600 V 15A Surface Mount TO-263AB (D²PAK)

Descriptions

Descriptions of STMicroelectronics STPS40170CG-TR provided by its distributors.

Rectifier Diode Schottky 170V 40A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 170V D2PAK
Rectifier Diode, Single, 170 V, 20 A, 920 Mv, 250 A, 175 C |Stmicroelectronics STPS40170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-263AB
Dual Center Tap 170 V 20 A (x2) Surface Mount Schottky Rectifier - D2PAK
Dual Common Cathode Diode, 170V 250A 30μA 20A D2PAK SMD 4.83mm H
DIODE, SCHOTTKY, 2X20A, 170V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 170V; Forward Current If(AV): 20A; Forward Voltage VF Max: 920mV; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 2Pins; Product Range: STPS4 Series; SVHC: No SVHC (17-Dec-2015); Alternate Case Style: TO-262AB; Current If @ Vf: 20A; Current Ifsm: 250A; Diode Type: Schottky; Forward Current If Max: 20A; Forward Voltage: 920mV; Junction Temperature Tj Max: 175°C; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS40170CGTR