Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT594PWR

AHCT/VHCT/VT 74AHCT594 ROHS3Compliant Cut Tape (CT) shift register 9.2ns 0.02mA 61.887009mg 5V
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT594PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet24 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-26.76%

CAD Models

Download Texas Instruments SN74AHCT594PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.441
Stock
228,394
133,760
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
9.2 ns
9.2 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT594PWR.

Related Parts

HCT 74AHCT594 ROHS3Compliant Tape & Reel (TR) shift register 8.8ns 172.98879mg 2V -40C~125C
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
STMicroelectronicsSTPIC6D595TTR
Shift Register, STPIC6D595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP
Diodes Inc.74HCT595T16-13
HC HIGH PIN COUNT TSSOP-16 / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Diodes Inc.74AHCT595T16-13
74AHCT Series 4.5 to 5.5 V 8-Bit Shift Register 8-bit Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHCT594PWR provided by its distributors.

AHCT/VHCT/VT 74AHCT594 ROHS3Compliant Cut Tape (CT) shift register 9.2ns 0.02mA 61.887009mg 5V
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
9.2ns Push-pull type 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.