onsemi FCP165N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP165N60E.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-2.13%

CAD Models

Download onsemi FCP165N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220
STMicroelectronicsSTP33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 23.8A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220AB
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220

Descriptions

Descriptions of onsemi FCP165N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220
SuperFET2 600V 165mohm slow version - TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
FAIRCHILD SEMICONDUCTOR FCP165N60E MOSFET Transistor, N Channel, 23 A, 600 V, 0.132 ohm, 10 V, 3.5 VNew
Power Field-Effect Transistor, 23A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
600V 23A 132m´Î@10V11.5A 227W 3.5V@250uA 8.6pF@380V N Channel 1.83nF@380V 59nC@10V -55¡Í~+150¡Í@(Tj) TO-220 MOSFETs ROHS
MOSFET, N-CH, 600V, 23A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 23A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.132ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V;
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy.Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET IIMOSFET series. Noted by the “E” part number suffix, this family helps manage EMI issues and allows for easier designimplementation. For faster switching in applications where switching losses must be at an absolute minimum, please consider the SuperFET II MOSFET series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd