onsemi FCP20N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP20N60.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

DigiKey

Inventory History

3 month trend:
-3.81%

CAD Models

Download onsemi FCP20N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220
STMicroelectronicsSTP30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220
STMicroelectronicsSTP20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected in TO-220 package
STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220

Descriptions

Descriptions of onsemi FCP20N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
MOSFET N-CH 600V 20A TO-220 / Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube
Single N-Channel 600 V 208 W 98 nC Silicon Through Hole Mosfet - TO-220-3
Power MOSFET, N Channel, 600 V, 20 A, 0.15 ohm, TO-220, Through Hole
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Molded SMD Automotive Punched T/R
Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
208W(Tc) 30V 5V@ 250µA 98nC@ 10 V 1individualNChannel 600V 190mΩ@ 10A,10V 20A 3.08nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:600V; Continuous Drain Current, Id:20A; On Resistance, Rds(on):0.19ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low onresistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP20N60.
  • FCP20N60..