STMicroelectronics STP32N65M5

N-channel 650 V, 0.095 Ohm, 24 A, MDmesh(TM) V Power MOSFET in TO-220
$ 4.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP32N65M5.

IHS

Datasheet21 pages7 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP35N65M5
N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in TO-220
STMicroelectronicsSTP34NM60ND
N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) TO-220
STMicroelectronicsSTP30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP32N65M5 provided by its distributors.

N-channel 650 V, 0.095 Ohm, 24 A, MDmesh(TM) V Power MOSFET in TO-220
MOSFET N-Channel 650V 24A 119mΩ@12A,10V 72nC@10V 250µA 25V 150W(Tc) 3.32nF@100V TO-220 TH
Trans MOSFET N-CH Si 650V 24A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 24A I(D), 650V, 0.119ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 650V, 24A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.095ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics