STMicroelectronics STP35N65M5

N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP35N65M5.

IHS

Datasheet22 pages21 years ago

Farnell

iiiC

CAD Models

Download STMicroelectronics STP35N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-02-04
LTD Date2016-08-04

Related Parts

STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP42N65M5
N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in TO-220
STMicroelectronicsSTP34NM60ND
N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP35N65M5 provided by its distributors.

N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in TO-220
STP35N65M5 N-channel MOSFET Transistor, 27 A, 650 V, 3-Pin TO-220
Trans MOSFET N-CH Si 650V 27A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 27A I(D), 650V, 0.098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 650V, 27A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.085ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:160W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics