Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP2NK100Z

STP2NK100Z N-channel MOSFET Transistor, 1.85 A, 1000 V, 3-Pin TO-220
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP2NK100Z.

Components Direct

Datasheet16 pages20 years ago

STMicroelectronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-6.38%

CAD Models

Download STMicroelectronics STP2NK100Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTP2NK90Z
N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
STMicroelectronicsSTP3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220 Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP3NK90Z
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
onsemiFQP4N90C
Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220
onsemiFQP6N80
Trans MOSFET N-CH 800V 5.8A 3-Pin(3+Tab) TO-220AB Rail
onsemiFQP3N90
Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of STMicroelectronics STP2NK100Z provided by its distributors.

STP2NK100Z N-channel MOSFET Transistor, 1.85 A, 1000 V, 3-Pin TO-220
N-channel 1000 V, 6.25 Ohm typ., 1.85 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
Power MOSFET, N Channel, 1 kV, 1.85 A, 6.25 ohm, TO-220, Through Hole
Trans MOSFET N-CH 1KV 1.85A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 1.85A I(D), 1000V, 8.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 1000V, 1.85A, TO 220; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.85A; Drain Source Voltage Vds: 1kV; On Resistance Rds(on): 6.25ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V
N Ch Power Mosfet, Supermesh, 1000V, 1.85A, To-220; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:1.85A; Tensión Drenaje-Fuente Vds:1Kv; Resistencia De Activación Rds(On):6.25Ohm; Tensión Vgs De Medición Rds(On):10V |Stmicroelectronics STP2NK100Z

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics