STMicroelectronics STP2NK90Z

N-channel 900V - 5.5 Ohm - 2.1A - TO-220 Zener-protected Supermesh Mosfet
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP2NK90Z.

Factory Futures

Datasheet18 pages21 years ago

Newark

Farnell

Mouser

iiiC

Inventory History

3 month trend:
+54.98%

CAD Models

Download STMicroelectronics STP2NK90Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220 Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP3NK90Z
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP4NK80Z
Transistor MOSFET N Channel 800 Volt 3 Amp 3 Pin 3+ Tab TO-220 Tube
onsemiFQP2NA90
Trans MOSFET N-CH 900V 2.8A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP3N90
Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220
onsemiFQP4N90C
Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220

Descriptions

Descriptions of STMicroelectronics STP2NK90Z provided by its distributors.

N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
STMicroelectronics N-Ch MOSFET, MDmesh, SuperMESH, Vds=900V, 2.1A, TO-220, TH, 3-Pin
STP2NK90Z N-CHANNEL MOSFET TRANSISTOR, 2.1 A, 900 V, 3-PIN TO-220
Trans MOSFET N-CH 900V 2.1A 3-Pin(3+Tab) TO-220AB Tube
900V 2.1A 70W 6.5´Î@10V1.05A 4.5V@50Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 2.1A I(D), 900V, 6.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.1A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 6.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipatio
The SuperMESH(TM) series is obtained through an extreme optimization of ST's well established strip based PowerMESH(TM) layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh(TM) products.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics