onsemi FQP6N80

Trans MOSFET N-CH 800V 5.8A 3-Pin(3+Tab) TO-220AB Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP6N80.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

element14 APAC

Fairchild Semiconductor

Farnell

iiiC

CAD Models

Download onsemi FQP6N80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

STMicroelectronicsSTP7NK80Z
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a TO-220 package
STMicroelectronicsSTP9NK70Z
N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTP6NK90Z
N-channel 900 V, 1.56 Ohm, 5.8 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET

Descriptions

Descriptions of onsemi FQP6N80 provided by its distributors.

Trans MOSFET N-CH 800V 5.8A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 5.8A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.8A; Drain Source Voltage Vds:800V; On Resistance Rds(on):1.95ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:158W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:5.8A; On State Resistance Max:1.95ohm; Package / Case:TO-220; Power Dissipation Pd:158W; Power Dissipation Pd:158W; Pulse Current Idm:23.2A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP6N80.