Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP16DP05TTR

STP16DP05 Series 100mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24
$ 1.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16DP05TTR.

HQonline

Datasheet33 pages13 years ago

Newark

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-15.36%

CAD Models

Download STMicroelectronics STP16DP05TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.528
$ 1.01
Stock
370,976
826,584
Authorized Distributors
6
6
Display Type
-
-
Output Current
100 mA
100 mA
Output Voltage
20 V
20 V
Current Rating
100 mA
100 mA
Logic Function
-
-
Dimming
-
-
Number of Channels
16
16
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5928PWR
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics STP16DP05TTR provided by its distributors.

STP16DP05 Series 100mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24
Low-voltage 16-bit constant current LED sink driver with outputs error detection
LED DRIVER, 16 O/P, CC, TSSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: TSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics