Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP16CP05TTR

STP16CP05 Series 100 mA 30 MHz 16-bit Constant Current LED Sink Driver-TSSOP-24
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16CP05TTR.

STMicroelectronics

Datasheet29 pages10 years ago

element14 APAC

Factory Futures

HQonline

Farnell

Inventory History

3 month trend:
-58.46%

CAD Models

Download STMicroelectronics STP16CP05TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 1.523
Stock
831,395
392,602
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
-
Max Input Voltage
5.5 V
-
Max Output Current
100 mA
-
Output Voltage
20 V
20 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
20 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics STP16CP05TTR provided by its distributors.

STP16CP05 Series 100 mA 30 MHz 16-bit Constant Current LED Sink Driver-TSSOP-24
Tape & Reel (TR) STP16C Shift Register Surface Mount led driver 6.35mm 100mA 5.5V 30MHz
LED Driver 16 Segment 11700uA Supply Current 24-Pin TSSOP T/R
STP16CP05TTR CONSTANT CURRENT LED DRIVER, 3 - 5.5 V AC 100MA 24-PIN TSSOP
Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 24 Pins, TSSOP
STMICROELECTRONICS STP16CP05TTR Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 20V/100mA out, TSSOP-24
IC LED SINK DRIVER, 16-BIT, LO V; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: TSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 16; Character Type: LED Panel Display; Data / Control Interface: Serial; Device Type: LED; Dimming Control Type: Analogue; Frequency: 30Hz; Input Voltage: 3V to 5.5V; LED Display Type: Discrete LED; LED Driver Application: LED Displays; Operating Temperature Range: -40°C to +125°C; Output Current Max: 100mA; Output Voltage Max: 20V; Supply Voltage Max: 5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ##STP16CP05TTR