STMicroelectronics STN0214

Bipolar (BJT) Single Transistor, NPN, 1.2 kV, 200 mA, 1.6 W, SOT-223, Surface Mount
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN0214.

Farnell

Datasheet7 pages20 years ago

Future Electronics

Inventory History

3 month trend:
-76.15%

CAD Models

Download STMicroelectronics STN0214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiPZT3904..
TRANS NPN 40V 0.2A SOT223 / Trans GP BJT NPN 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DJT4031N-13
DJT4031N Series 40 V 3 A 1.2 W NPN SMT Bipolar Transistor - SOT-223
Diodes Inc.DSS60601MZ4-13
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT653TA
Bipolar (BJT) Single Transistor, NPN, 100 V, 2 A, 2 W, SOT-223, Surface Mount
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP54
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of STMicroelectronics STN0214 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 1.2 kV, 200 mA, 1.6 W, SOT-223, Surface Mount
Trans GP BJT NPN 1200V 0.2A 1600mW 4-Pin(3+Tab) SOT-223 T/R
Very high voltage NPN power transistor
Power Bipolar Transistor, 0.2A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronics NPN, SOT-223 (SC-73), , 200 mA, -1400 V
Transistor NPN 200mA 1200V SOT-223
RS APAC
Transistor, Bipol, Npn, 1.2Kv, Sot-223-4; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transition Frequency Ft:-; Power Dissipation Pd:1.6W; Dc Collector Current:200Ma; Dc Current Gain Hfe:3Hfe; Transistor Case Rohs Compliant: Yes |Stmicroelectronics STN0214

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics