STMicroelectronics STMPE821QTR

IC, Capacitive Touchkey Controller, 8CH, QFN-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPE821QTR.

Farnell

Datasheet50 pages15 years ago
Datasheet50 pages15 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PIC16 Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - QFN-16
PIC16LF1503-I/MG; 8bit PIC Microcontroller; 20MHz; 2048 words Flash; 16-Pin QFN
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP T/R
Analog DevicesMAX6639ATE+
MAX6639 Series 3.6 V Surface Mount Digital Temperature Sensor - TQFN-16
Analog DevicesMAX7315ATE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
NXP SemiconductorsMKL03Z8VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN

Descriptions

Descriptions of STMicroelectronics STMPE821QTR provided by its distributors.

IC, CAPACITIVE TOUCHKEY CONTROLLER, 8CH, QFN-16
STMICROELECTRONICS STMPE821QTR CONTROLLER, CAP TCH, 8CH, 16VFQFPN
IC, CAPACITIVE TOUCHKEY CONTROLLER, 8CH, QFN-16; IC Interface Type:I2C; Supply Voltage Range:2.7V to 3.6V; Sensor Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package / Case:16-QFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMPE821QTR.