STMicroelectronics STM8S207K6T6C

Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 1.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207K6T6C.

IHS

Datasheet117 pages11 years ago

element14 APAC

HQonline

Factory Futures

element14

Inventory History

3 month trend:
-7.09%

CAD Models

Download STMicroelectronics STM8S207K6T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PT32VLC
S08 Series 32 KB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - LQFP-32
STMicroelectronicsSTM8AF6286TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R
Silicon LabC8051F920-G-GQ
MCU 8-bit 8051 CISC 32KB Flash 1.9V/2.4V Automotive 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S207K6T6C provided by its distributors.

Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S207K6T6C,8BIT STM8 MICROCONTROLLER,24MHZ,1024 B,32 KB FLASH,32-PIN LQFP
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
STM8 Series 8-bit 32 KB Flash 2 KB RAM 24 MHz Microcontroller - LQFP-32
MCU, 8BIT, STM8, 24MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb
8-BIT MCU, 32K FLASH, 2K RAM, LQFP32; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:25; Program Memory Size:32 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:11; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:32KB; Interface:CAN, I2C, SPI, UART; Interface:SPI, UART, I2C; No. of ADC Inputs:7; No. of I/O's:25; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics