
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-19395-1-ND | 900 | 1 | Cut Tape | ||||||||
| Avnet | STM8S103F2M6TR | 0 | 1K | 12h | ||||||||
| Mouser | 511-STM8S103F2M6TR | 1,937 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | STM8S103F2M6TR | 7,514 | 7 | Tape & Reel | 9h | |||||||
| Esaler Electronic | STM8S103F2M6TR | 1,000 | 5d |
Download STMicroelectronics STM8S103F2M6TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STM8S103F2M6TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: