STMicroelectronics STM8S001J3M3

STM8 Microcontroller IC 8-Bit 16MHz 8KB In a 8 pin SOIC package
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S001J3M3.

ODG (Origin Data Global)

Datasheet85 pages7 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.50%

CAD Models

Download STMicroelectronics STM8S001J3M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.456
Stock
317,609
1,637,123
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
1
1
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
-
8 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM
POR, PWM

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2017-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM8S001J3M3 provided by its distributors.

STM8 Microcontroller IC 8-Bit 16MHz 8KB In a 8 pin SOIC package
Mcu, 8Bit, 16Mhz, Nsoic-8 Rohs Compliant: Yes |Stmicroelectronics STM8S001J3M3
MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC Tube
Device Core = STM8 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 128 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 3 / ADC Resolution bit = 10 / Number of Programmable I/Os = 5 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.7 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics